HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 16 Contacts

Bulk discount available

Subtotal (1 unit)*

£20.33

(exc. VAT)

£24.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,347 unit(s) ready to ship
  • Plus 90 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.33
10 - 24£19.52
25 - 49£18.69
50 +£17.91

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.24

(exc. VAT)

£18.29

(inc. VAT)

RS Stock No.:
114-8276
Distrelec Article No.:
143-43-000
Mfr. Part No.:
09330162601
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Gender

Male

Series

Han E

Type

Connector Insert

Termination Method

Screw

Pole Format

16P+E

Number of Rows

2

Voltage Rating

500 V

Number of Contacts

16

Maximum Wire Size mm²

2.5mm²

Thread Size

M3 x 10

Minimum Wire Size mm²

0.75mm²

COO (Country of Origin):
DE

Han E® Inserts


• Poles: 6-48 (screw connection – wire csa 2.5mm²

• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered ’1 to 16’ or ’1 to 24’ pole insert (m) or (f) together with one numbered ’17 to 32’ or numbered ’25 to 48’ insert (m) or (f).

• These are identified in the price table - e.g. 32P + E (17 – 32)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

09330162601 Han E Insert for 16 A Heavy Duty Power Connector


From Harting, this Han E Series insert is for use in 16 A heavy-duty power connector assemblies. With 16 positions, this insert has robust screw termination for wire sizes of up to 14 AWG. The insert is only compatible with corresponding Han E power connector components, of 6B size.
Featuring connecting M3 screws, the male insert is easy to incorporate into Han E housings, assembling to form a secure and robust heavy-duty power connector.

Features & Benefits


16 pole male insert
Size 16 B
Screw termination from 18 AWG to 14 AWG
Compatible with 16B size housing and hood
Rated to 16 A and 500 V
Mechanical working life of ≥ 500 mating cycles
Contact resistance of ≤ 1 mΩ
Stripping length 7.5mm
Polycarbonate (PC) material (insert)
Colour RAL 7032 (pebble grey)
Material contacts: Copper alloy
Surface contacts: Silver plated
Material flammability UL94 V-0
Conductor cross section 0.75 to 2.5 mm²

Product Application Information


Harting industrial connectors are suitable for all applications that require a safe and removable electrical connection in protected electrical areas. Inserts can be used with hoods and housings or for rack and panel applications.


Han E® 16A Screw Series


These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting ’Size’ number identifier. See the ’compatibility’ table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Related links